Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoB1004A1-ND3G-75R-0.01-1WCopy
Order Code1111314
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB1004A1-ND3G-75R-0.01-1WCopy
Order Code1111314
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max-
Connector TypeBNC
Connector GenderPlug
Impedance75ohm
Product Range-
Alternatives for B1004A1-ND3G-75R-0.01-1W
1 Product Found
Product Overview
The B1004A1-ND3G-75R-0.01-1W is a BNC RF coaxial Terminal Plug with gold-plated brass contacts, nickel-plated brass shell, Delrin insulator and a red rubber gasket.
Applications
RF Communications
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
-
Connector Gender
Plug
Product Range
-
Operating Frequency Min
-
Connector Type
BNC
Impedance
75ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
