Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No202117Copy
Manufacturer Standard Lead Time12 weeks
Order Code257982201
Your Part Number
237 total stock globally
Need more?
237 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.570 ($8.327) |
Price for:Each
Minimum: 1
Multiple: 1
$7.57 ($8.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202117Copy
Manufacturer Standard Lead Time12 weeks
Order Code257982201
Technical Datasheet
Product Overview
The 202117 is a Terminator Plug, TNC series, gold-plated brass contacts. Body made up of brass with nickel-plated finish and Delrin insulator. The TNC connector series is a miniature, threaded weatherproof series with a constant 50ohm impedance and a frequency range of DC-11GHz. TNC connector is produced with standard polarity. Threaded coupling interface ensures connector with not de-couple in vibration-intense applications.
- Durable construction
- 5000MΩ Minimum insulation resistance
- 500V Peak voltage rating
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial, Wireless, Aerospace, Defence, Military, Sensing & Instrumentation, Communications & Networking
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016148
