Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No202102
Order Code257982002
Also Known AsU1005A1-N
Your Part Number
Technical Datasheet
887 total stock globally
Need more?
887 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.360 ($4.796) |
Price for:Each
Minimum: 1
Multiple: 1
$4.36 ($4.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202102
Order Code257982002
Also Known AsU1005A1-N
Technical Datasheet
Accessory TypeDust Cap with Chain
For Use WithN / UHF Type RF Coaxial Female Connectors
Connector Body MaterialBrass Body
Product Range-
Product Overview
The 202102 is a RF coaxial Dust Cap with chain for use with N/UHF type RF coaxial female connectors. Brass body with white bronze finish and PTFE insulator construction. The Connex N connectors with screw coupling are fully interchangeable with N connectors made to the MIL-C-39012 specification. Designed for use in all systems where very good RF and mechanical performance is critical, whether it be at low or high frequencies.
- Fully compatible
- 50Ω Nominal impedance
- 0 to 11GHz Frequency
- 1500V Peak voltage rating
- 2500Vrms Dielectric withstand voltage
- 5000MΩ Minimum insulation resistance
Applications
Industrial, Communications & Networking
Technical Specifications
Accessory Type
Dust Cap with Chain
Connector Body Material
Brass Body
For Use With
N / UHF Type RF Coaxial Female Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011975