Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135111-01-06.00.Copy
Manufacturer Standard Lead Time19 weeks
Order Code1776820
Your Part Number
39 total stock globally
Need more?
39 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.380 ($44.418) |
| 5+ | $37.350 ($41.085) |
| 10+ | $37.260 ($40.986) |
Price for:Each
Minimum: 1
Multiple: 1
$40.38 ($44.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135111-01-06.00.Copy
Manufacturer Standard Lead Time19 weeks
Order Code1776820
Technical Datasheet
Cable Length - Imperial6"
Connector to Connector90° SMA Plug to SMA Bulkhead Jack
Cable Length - Metric152mm
Coaxial Cable TypeRG316
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015676
