Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135110-01-M1.00.Copy
Manufacturer Standard Lead Time18 weeks
Order Code2490336
Your Part Number
3 total stock globally
Need more?
3 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.120 ($62.832) |
| 5+ | $52.840 ($58.124) |
| 10+ | $48.550 ($53.405) |
| 25+ | $45.520 ($50.072) |
| 50+ | $43.340 ($47.674) |
| 100+ | $42.250 ($46.475) |
Price for:Each
Minimum: 1
Multiple: 1
$57.12 ($62.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135110-01-M1.00.Copy
Manufacturer Standard Lead Time18 weeks
Order Code2490336
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourTransparent
Product Range-
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Transparent
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402
