Print Page
Image is for illustrative purposes only. Please refer to product description.
25 total stock globally
Need more?
25 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.190 ($47.509) |
| 10+ | $39.380 ($43.318) |
| 25+ | $37.220 ($40.942) |
| 100+ | $35.060 ($38.566) |
| 250+ | $33.540 ($36.894) |
| 500+ | $32.420 ($35.662) |
Price for:Each
Minimum: 1
Multiple: 1
$43.19 ($47.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135104-01-M0.25.
Order Code2490325
Technical Datasheet
Cable Length - Imperial9.84"
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Metric250mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourTransparent
Product Range-
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to 90° SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Colour
Transparent
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968