Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135103-02-12.00Copy
Manufacturer Standard Lead Time17 weeks
Order Code1776789
Your Part Number
2 total stock globally
Need more?
2 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.040 ($37.444) |
| 10+ | $28.930 ($31.823) |
| 25+ | $28.710 ($31.581) |
Price for:Each
Minimum: 1
Multiple: 1
$34.04 ($37.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135103-02-12.00Copy
Manufacturer Standard Lead Time17 weeks
Order Code1776789
Technical Datasheet
Connector to ConnectorSMA Plug to 90° SMA Plug
Cable Length - Imperial1ft
Cable Length - Metric305mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Right Angle Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Plug to 90° SMA Plug
Cable Length - Metric
305mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
1ft
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015755
