Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-R2-04.00.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2347971
Your Part Number
19 total stock globally
Need more?
19 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.870 ($55.957) |
| 5+ | $47.060 ($51.766) |
| 10+ | $43.240 ($47.564) |
| 25+ | $40.530 ($44.583) |
| 50+ | $38.600 ($42.460) |
| 100+ | $37.220 ($40.942) |
Price for:Each
Minimum: 1
Multiple: 1
$50.87 ($55.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-R2-04.00.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2347971
Technical Datasheet
Cable Length - Imperial4"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric102mm
Coaxial Cable Type0.141 Conformable
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
4"
Cable Length - Metric
102mm
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.141 Conformable
Jacket Colour
-
SVHC
Lead
Technical Docs (3)
Alternatives for 135101-R2-04.00.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009526
