Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-07-M0.50.Copy
Manufacturer Standard Lead Time18 weeks
Order Code2490310
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $78.760 ($86.636) |
| 5+ | $72.860 ($80.146) |
| 10+ | $66.950 ($73.645) |
| 25+ | $62.760 ($69.036) |
| 50+ | $59.770 ($65.747) |
| 100+ | $58.170 ($63.987) |
Price for:Each
Minimum: 1
Multiple: 1
$78.76 ($86.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-07-M0.50.Copy
Manufacturer Standard Lead Time18 weeks
Order Code2490310
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG142
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourTransparent
Product Range-
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
500mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG142
Connector Type B
SMA Straight Plug
Jacket Colour
Transparent
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039917
