Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No135101-03-06.00
Order Code1776774
Your Part Number
Technical Datasheet
11 total stock globally
Need more?
11 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.690 ($30.459) |
Price for:Each
Minimum: 1
Multiple: 1
$27.69 ($30.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-03-06.00
Order Code1776774
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial6"
Cable Length - Metric152mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
152mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012996