Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132360Copy
Manufacturer Standard Lead Time23 weeks
Order Code211248001
Your Part Number
6,436 total stock globally
6,825 more incoming. You can reserve stock now
6,436 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.440 ($7.084) |
Price for:Each
Minimum: 1
Multiple: 1
$6.44 ($7.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132360Copy
Manufacturer Standard Lead Time23 weeks
Order Code211248001
Technical Datasheet
Accessory TypeTerminator Plug, 50 Ohm
RF / Coaxial Termination TypeCoaxial Termination
For Use WithSMA Coaxial
Operating Frequency Min-
Frequency Max18GHz
Operating Frequency Max18GHz
Connector TypeSMA
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
132360 is a SMA terminator plug with gold-plated brass body, contact and shell.
- 50 ohm impedance
- PTFE natural insulator
- Temperature range from -65 to 165°C
Technical Specifications
Accessory Type
Terminator Plug, 50 Ohm
For Use With
SMA Coaxial
Frequency Max
18GHz
Connector Type
SMA
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Operating Frequency Max
18GHz
Connector Gender
Plug
Product Range
-
Technical Docs (2)
Alternatives for 132360
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004105
