Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No132113
Order Code170434602
Also Known AsSMA1111A1-3GT50G-58U-50
Your Part Number
Technical Datasheet
172 total stock globally
2,429 more incoming. You can reserve stock now
172 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.700 ($8.470) |
Price for:Each
Minimum: 1
Multiple: 1
$7.70 ($8.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132113
Order Code170434602
Also Known AsSMA1111A1-3GT50G-58U-50
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-195, RG58/U, RG58A/U, RG58C/U, RG141, RG303
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product Range-
Product Overview
The 132113 is a SMA Straight Crimp Plug features semi-precision, sub-miniature, high-frequency which offers reliable broadband performance DC to 18GHz with low reflection and constant 50Ω impedance for standard cable. Matured design principles, careful manufacturing at all stages and a thorough quality assurance organization are the bases for the well-known quality of Connex SMA connector.
- High Mechanical Strength
- High Durability
- Low VSWR
- Gold-plated Body and Contact
- PTFE Insulator
Applications
RF Communications
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-195, RG58/U, RG58A/U, RG58C/U, RG141, RG303
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
12.4GHz
Product Range
-
Technical Docs (1)
Alternatives for 132113
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983