Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M0.50.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2490262
Your Part Number
38 total stock globally
Need more?
38 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.080 ($23.188) |
| 10+ | $18.140 ($19.954) |
Price for:Each
Minimum: 1
Multiple: 1
$21.08 ($23.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M0.50.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2490262
Technical Datasheet
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
500mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
