Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-131-003Copy
Manufacturer Standard Lead Time11 weeks
Order Code4840062
Your Part Number
25 total stock globally
Need more?
15 Delivery in 10-14 Business Days(US stock)
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $79.460 ($87.406) |
| 5+ | $76.000 ($83.600) |
| 10+ | $72.530 ($79.783) |
| 25+ | $66.800 ($73.480) |
| 50+ | $64.840 ($71.324) |
| 100+ | $63.270 ($69.597) |
| 250+ | $61.010 ($67.111) |
Price for:Each
Minimum: 1
Multiple: 1
$79.46 ($87.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-131-003Copy
Manufacturer Standard Lead Time11 weeks
Order Code4840062
Technical Datasheet
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Right Angle Plug
Connector Type BSMPM Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Straight Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
76.2mm
Connector Type A
SMPM Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
