Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 000-46650-51RFXCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 146261001 |
| Also Known As | 46650-51RFX |
| Your Part Number | |
| Technical Datasheet |
92 total stock globally
Need more?
92 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.360 ($5.896) |
Price for:Each
Minimum: 1
Multiple: 1
$5.36 ($5.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 000-46650-51RFXCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 146261001 |
| Also Known As | 46650-51RFX |
| Technical Datasheet | |
| RF / Coaxial Termination Type | Coaxial Termination |
| Operating Frequency Min | 0GHz |
| Frequency Max | 4GHz |
| Operating Frequency Max | 4GHz |
| Connector Type | BNC |
| Connector Gender | Plug |
| Impedance | 50ohm |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 46650-51RFX is a BNC Terminator Plug, BNC series, body made up of brass with nickel-plated finish and Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables.
- 500V Peak voltage rating
- 5000MΩ Minimum insulation resistance
- -65 to 165°C Temperature range
Applications
Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
| RF / Coaxial Termination Type | Coaxial Termination |
|---|---|
| Frequency Max | 4GHz |
| Connector Type | BNC |
| Impedance | 50ohm |
| SVHC | Lead (04-Feb-2026) |
| Operating Frequency Min | 0GHz |
|---|---|
| Operating Frequency Max | 4GHz |
| Connector Gender | Plug |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01134 |
