Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/52-1-14NCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2576082 |
| Product Range | AS85049/52 |
| Your Part Number | |
| Technical Datasheet |
288 total stock globally
Need more?
270 Delivery in 10-14 Business Days(US stock)
18 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.570 ($24.827) |
| 5+ | $21.260 ($23.386) |
| 10+ | $19.940 ($21.934) |
| 25+ | $18.360 ($20.196) |
| 50+ | $17.580 ($19.338) |
| 100+ | $17.420 ($19.162) |
| 250+ | $17.260 ($18.986) |
Price for:Each
Minimum: 1
Multiple: 1
$22.57 ($24.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/52-1-14NCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2576082 |
| Product Range | AS85049/52 |
| Technical Datasheet | |
| Connector Shell Size | 14 |
| Strain Relief Material | Aluminium |
| Product Range | AS85049/52 |
| For Use With | MIL-DTL-5015, MIL-DTL-26482 Series 2, AS81703, MIL-DTL-83723 Series 1 & 3 Circular Connectors |
Product Overview
The M85049/52-1-14N is a straight Strain Relief Clamp for connector family J, non self-lock for 90° coupling, size-12/14 connector shell and electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
Applications
Aerospace, Defence, Military
Technical Specifications
| Connector Shell Size | 14 |
|---|---|
| Product Range | AS85049/52 |
| Strain Relief Material | Aluminium |
|---|---|
| For Use With | MIL-DTL-5015, MIL-DTL-26482 Series 2, AS81703, MIL-DTL-83723 Series 1 & 3 Circular Connectors |
Technical Docs (1)
Alternatives for M85049/52-1-14N
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015196 |
