Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/52-1-12WCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2396328 |
| Product Range | MIL-DTL-26482 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 II |
| Your Part Number | |
| Technical Datasheet |
65 total stock globally
Need more?
65 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.500 ($32.450) |
| 5+ | $28.810 ($31.691) |
| 10+ | $28.120 ($30.932) |
| 25+ | $24.300 ($26.730) |
| 50+ | $24.070 ($26.477) |
| 100+ | $23.090 ($25.399) |
| 250+ | $22.100 ($24.310) |
Price for:Each
Minimum: 1
Multiple: 1
$29.50 ($32.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL PCD |
|---|---|
| Manufacturer Part No | M85049/52-1-12WCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2396328 |
| Product Range | MIL-DTL-26482 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 II |
| Technical Datasheet | |
| Connector Shell Size | 12 |
| Strain Relief Material | Aluminium |
| Product Range | MIL-DTL-26482 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 II |
| For Use With | MIL-DTL-38999 Series III and IV Connectors |
Product Overview
The M85049/52-1-12W is a straight Strain Relief Clamp for connector family J, non self-lock for 90° coupling, size-7/12 connector shell and cadmium olive drab over electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
Applications
Aerospace, Defence, Military
Technical Specifications
| Connector Shell Size | 12 |
|---|---|
| Product Range | MIL-DTL-26482 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 II |
| Strain Relief Material | Aluminium |
|---|---|
| For Use With | MIL-DTL-38999 Series III and IV Connectors |
Technical Docs (1)
Alternatives for M85049/52-1-12W
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .014924 |
