Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoC310003622SCopy
Manufacturer Standard Lead Time8 weeks
Order Code5115962
Product RangeExcel Mate Eco HVSL Series
Your Part Number
150 total stock globally
Need more?
150 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.090 ($1.199) |
| 100+ | $0.907 ($0.9977) |
| 250+ | $0.828 ($0.9108) |
| 500+ | $0.754 ($0.8294) |
| 1000+ | $0.682 ($0.7502) |
| 2500+ | $0.640 ($0.704) |
Price for:Each
Minimum: 10
Multiple: 10
$10.90 ($11.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoC310003622SCopy
Manufacturer Standard Lead Time8 weeks
Order Code5115962
Product RangeExcel Mate Eco HVSL Series
Technical Datasheet
Product RangeExcel Mate Eco HVSL Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Excel Mate Eco HVSL Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Amphenol Excel Mate Eco HVSL 630/633/C 633/635B Series Receptacle Housing Connectors
Contact Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
