Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1124-00-401-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4692789
Your Part Number
900 total stock globally
Need more?
400 Delivery in 10-14 Business Days(US stock)
500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.210 ($9.031) |
| 10+ | $7.230 ($7.953) |
| 25+ | $6.890 ($7.579) |
| 50+ | $6.650 ($7.315) |
| 100+ | $6.420 ($7.062) |
| 250+ | $6.140 ($6.754) |
| 500+ | $5.940 ($6.534) |
Price for:Each
Minimum: 1
Multiple: 1
$8.21 ($9.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST1124-00-401-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4692789
Technical Datasheet
Antenna TypeFPC / UWB
Frequency Min7.93GHz
Frequency Max8.44GHz
Antenna MountingAdhesive / MHF1 Connector
Gain5.1dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
FPC / UWB
Frequency Max
8.44GHz
Gain
5.1dBi
Input Power
1W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
7.93GHz
Antenna Mounting
Adhesive / MHF1 Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000558
