Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | RCP-5SPFFH-SCM7001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 270870301 |
| Your Part Number | |
| Technical Datasheet |
90 total stock globally
1,000 more incoming. You can reserve stock now
90 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.950 ($10.945) |
Price for:Each
Minimum: 1
Multiple: 1
$9.95 ($10.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | RCP-5SPFFH-SCM7001Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 270870301 |
| Technical Datasheet | |
| Connector Type | Adapter, In-Line |
| In Line Connector A | RJ45 |
| Modular Connector Type | RJ45 Jack |
| Connector Type A | RJ45 |
| In Line Connector B | RJ45 |
| Port Configuration | 1 x 1 (Port) |
| Connector Type B | RJ45 |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat5e |
| Product Range | - |
| IP Rating | IP67 |
| Convert From Gender | Jack |
| Convert From Positions | 8Ways |
| Connector Mounting | Panel Mount |
| Convert To Gender | Jack |
| Connector Orientation | Vertical |
| Convert To Positions | 8Ways |
| Shielding | Shielded |
| Magnetics | Without Magnetics |
| LEDs | Without LED |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
RJ45 Ethernet connector designed for industrial applications.
- Screw thread
- Cat 5e field installable connector
- Temperature range from -40⁰C to 105⁰C
Technical Specifications
| Connector Type | Adapter, In-Line |
|---|---|
| Modular Connector Type | RJ45 Jack |
| In Line Connector B | RJ45 |
| Connector Type B | RJ45 |
| LAN Category | Cat5e |
| IP Rating | IP67 |
| Convert From Positions | 8Ways |
| Convert To Gender | Jack |
| Convert To Positions | 8Ways |
| Magnetics | Without Magnetics |
| Light Pipes | Without Light Pipe |
| In Line Connector A | RJ45 |
|---|---|
| Connector Type A | RJ45 |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| Product Range | - |
| Convert From Gender | Jack |
| Connector Mounting | Panel Mount |
| Connector Orientation | Vertical |
| Shielding | Shielded |
| LEDs | Without LED |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025694 |
