Print Page
Image is for illustrative purposes only. Please refer to product description.
37 total stock globally
Need more?
37 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.210 ($14.531) |
Price for:Each
Minimum: 1
Multiple: 1
$13.21 ($14.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoHDM12A-05PFFP-SF8001
Order Code435183802
Technical Datasheet
Product Overview
HDM12A-05PFFP-SF8001 is a HDM12, robust M12 high-temperature, 5 pin receptacle connector. Engineered for commercial applications with elevated vibration and challenging environmental conditions, the HDM12 excels in heavy-duty and harsh surroundings. Compliant with IEC 61076-2-101 and SAE J2839 standards, the HDM12 connector emerges as the ideal solution for ultra rugged applications prevalent in markets such as heavy equipment, heavy-duty automotive, railway mass transit, factory automation, and more. Elevate your connectivity reliability in extreme conditions with the durability and performance offered by our HDM12 connectors.
- Female gender, PG9 thread, PCB 180° assembly style
- Rugged HDM12 for ultra-reliable, high-temperature applications
- 4A current rating, 50VAC/60VDC voltage rating
- Temperature range from -40°C to 125°C
- IP68 (1M/24Hrs) waterproof rating (mated)
- 1000 cycles durability, 240h (mated) salt spray
- UL1977 certified, complies with IEC 61076-2-101 standard
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000057