Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | BU-10BFFA-LL7001.Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2254089 |
| Product Range | Standard (B) Series |
| Your Part Number | |
| Technical Datasheet |
100 total stock globally
Need more?
100 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.490 ($26.939) |
| 5+ | $23.340 ($25.674) |
| 10+ | $22.300 ($24.530) |
| 25+ | $20.750 ($22.825) |
| 50+ | $20.440 ($22.484) |
| 100+ | $20.130 ($22.143) |
| 250+ | $19.820 ($21.802) |
Price for:Each
Minimum: 1
Multiple: 1
$24.49 ($26.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL LTW |
|---|---|
| Manufacturer Part No | BU-10BFFA-LL7001.Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 2254089 |
| Product Range | Standard (B) Series |
| Technical Datasheet | |
| Product Range | Standard (B) Series |
| Circular Connector Shell Style | - |
| No. of Contacts | 10Contacts |
| Circular Connector Contact Type | - |
| Coupling Style | - |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Connector Body Plating | - |
| Contact Material | Copper |
| Contact Plating | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Product Range | Standard (B) Series |
|---|---|
| No. of Contacts | 10Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | - |
| Circular Connector Shell Style | - |
|---|---|
| Circular Connector Contact Type | - |
| Connector Body Material | Nylon (Polyamide), Glass Filled Body |
| Contact Material | Copper |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Alternatives for BU-10BFFA-LL7001.
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .010887 |
