Product Information
Product Overview
The SCE2-B-76A07-14SN-001 is a rear-mount Jam Nut Plug with gold-plated copper contacts. The miniature rugged connector series is intended for harsh environment applications. Within a rugged shell design Terrapin offers superior EMC performance and high environmental sealing to IP68. Terrapin shells are machined from brass giving an increased number of mating cycles and higher degree of robustness over traditional aluminium connectors. It is designed for soldier mounted applications such as radios, headsets and GPS units. It is also suitable for Gigabit Ethernet and USB 2.0 and therefore widely used on computer systems, LAN switches and routers.
- 5000MΩ Minimum insulation resistance
- 400VAC (rms) Working voltage
- 2mA Maximum leakage dielectric withstanding voltage
- -55 to 125°C Temperature range
Applications
Aerospace, Defence, Military
Technical Specifications
Circular Military
Panel Mount Plug
PCB Socket
Brass Body
Copper Alloy
No SVHC (15-Jun-2015)
Terrapin SCE2 Series
14Contacts
-
-
Gold
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate