Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part NoBAR0749S-IP68Copy
Order Code1308094
Product RangeBarracuda Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoBAR0749S-IP68Copy
Order Code1308094
Product RangeBarracuda Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeBarracuda Series
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeScrew Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingNickel
IP RatingIP68
Alternatives for BAR0749S-IP68
1 Product Found
Product Overview
The Barracuda series in-line flex cable Receptacle Connector designed for harsh applications where water, dust, oil or spray is present. This moulded connector is interchangeable with the equivalent Bulgin standard Buccaneer range of connectors, with feature enhanced ergonomics and ruggedized mouldings. The Barracuda bodies are moulded from glass filled nylon and are all the same outside diameter of 38mm at the largest point.
- <lt/>5mΩ Contact resistance
- <gt/>10⁴MΩ at 500VAC Insulation resistance
- -40 to 110°C Operating temperature range
- IP68 Protection
Applications
Communications & Networking
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
-
Connector Body Plating
-
Contact Plating
Nickel
Product Range
Barracuda Series
Circular Connector Contact Type
Screw Socket
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Brass
IP Rating
IP68
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
