Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoBAR0732S-IP68Copy
Order Code1308093
Technical Datasheet
Connector TypeSealed Circular Connector
IP RatingIP68
Alternatives for BAR0732S-IP68
1 Product Found
Product Overview
The Barracuda series in-line flex cable Receptacle Connector designed for harsh applications where water, dust, oil or spray is present. This moulded connector is interchangeable with the equivalent Bulgin standard Buccaneer range of connectors, with feature enhanced ergonomics and ruggedized mouldings. The Barracuda bodies are moulded from glass filled nylon and are all the same outside diameter of 38mm at the largest point.
- <lt/>5mΩ Contact resistance
- <gt/>10⁴MΩ at 500VAC Insulation resistance
- -40 to 110°C Operating temperature range
- IP68 Protection
Applications
Communications & Networking
Technical Specifications
Connector Type
Sealed Circular Connector
IP Rating
IP68
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
