Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUSCM0BS-113
Order Code4826600
Product RangeUSCM Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.670 ($1.837) |
| 10+ | $1.440 ($1.584) |
| 100+ | $1.320 ($1.452) |
| 500+ | $1.230 ($1.353) |
| 1000+ | $1.180 ($1.298) |
| 2500+ | $1.150 ($1.265) |
Price for:Each
Minimum: 1
Multiple: 1
$1.67 ($1.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUSCM0BS-113
Order Code4826600
Product RangeUSCM Series
Technical Datasheet
Accessory TypeBackshell
For Use WithAmphenol USCM Series 4 Way Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialThermoplastic, Glass Filled PA Body
Product RangeUSCM Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Thermoplastic, Glass Filled PA Body
SVHC
To Be Advised
For Use With
Amphenol USCM Series 4 Way Connectors
Cable Exit Angle
180°
Product Range
USCM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001