Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPHPM10BSO2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 3909159 |
| Product Range | SurLok Plus SLP Series |
| Your Part Number | |
| Technical Datasheet |
82 total stock globally
Need more?
82 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.130 ($18.843) |
| 5+ | $17.080 ($18.788) |
| 10+ | $17.000 ($18.700) |
| 25+ | $14.740 ($16.214) |
| 50+ | $14.430 ($15.873) |
| 100+ | $13.450 ($14.795) |
| 250+ | $13.180 ($14.498) |
Price for:Each
Minimum: 1
Multiple: 1
$17.13 ($18.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | SLPHPM10BSO2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 3909159 |
| Product Range | SurLok Plus SLP Series |
| Technical Datasheet | |
| Product Range | SurLok Plus SLP Series |
| Gender | Plug(View Associated Connectors) |
| Current Rating | 70A |
| Contact Termination Type | Crimp |
Technical Specifications
| Product Range | SurLok Plus SLP Series |
|---|---|
| Current Rating | 70A |
| Gender | Plug |
|---|---|
| Contact Termination Type | Crimp |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .053071 |
