
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $114.790 ($126.269) |
| 5+ | $104.190 ($114.609) |
| 10+ | $100.320 ($110.352) |
Product Information
Product Overview
The MS3122E10-6S is a 6-contact Circular Connector with gold-plated contacts, box mounting receptacle, 10-6 insert arrangement, socket contact. The crimp type miniature connector provides performance and versatility needed for applications demanding high reliability and crimp removable contacts. These crimp contacts are rear insertable/front release and are held in position by an MS approved spring tower retention system. Shell components for these series are aluminum. The dependable 5-key/keyway polarization with bayonet lock coupling assures positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves.
- Environmental resisting connector
- Resilient inserts which provide high dielectric strength and moisture barrier
- Corrosion-resistant
- Both insert and main joint gasket are molded from resilient neoprene
- Provides excellent moisture sealing at gasket
- Superior electrical isolation of contact in insert
- 1000VAC RMS (at sea level) Operating voltage
- -55 to +125° Operating temperature
Applications
Aerospace, Defence, Military, Building Automation, Communications & Networking, Industrial, Robotics, Sensing & Instrumentation, Mining, Oil & Gas, System Monitoring, Logistics
Technical Specifications
MIL-DTL-26482 Series I
Box Mount Receptacle
Crimp Socket
10-6
Olive Drab Chromate over Cadmium
Gold
Environmentally Sealed
MS3122 Series
6Contacts
Bayonet
Aluminium Alloy Body
Copper Alloy
N
Cadmium (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
