Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3108A20-29S.Copy
Manufacturer Standard Lead Time23 weeks
Order Code2786311
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $155.840 ($171.424) |
| 5+ | $147.960 ($162.756) |
| 10+ | $140.060 ($154.066) |
| 25+ | $135.300 ($148.830) |
| 50+ | $130.040 ($143.044) |
| 100+ | $125.040 ($137.544) |
Price for:Each
Minimum: 1
Multiple: 1
$155.84 ($171.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3108A20-29S.Copy
Manufacturer Standard Lead Time23 weeks
Order Code2786311
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement20-29
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Service Class
General Duty
Circular Connector Contact Type
Solder Socket
Insert Arrangement
20-29
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005206
