Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E20-29S.
Order Code3275765
Product RangeMS3106 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 50+ | $38.770 ($42.647) |
Price for:Each
Minimum: 50
Multiple: 50
$1,938.50 ($2,132.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106E20-29S.
Order Code3275765
Product RangeMS3106 Series
Technical Datasheet
Product RangeMS3106 Series
Circular Connector Shell StyleStraight Plug
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement20-29
Connector Body PlatingOlive Drab Chromate over Cadmium
Insert RotationN
Technical Specifications
Product Range
MS3106 Series
Circular Connector Contact Type
Solder Socket
Insert Arrangement
20-29
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128057