Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A20-4P.Copy
Manufacturer Standard Lead Time21 weeks
Order Code2696665
Your Part Number
3 total stock globally
Need more?
3 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $57.120 ($62.832) |
| 5+ | $53.740 ($59.114) |
| 10+ | $50.340 ($55.374) |
| 25+ | $48.530 ($53.383) |
| 50+ | $48.420 ($53.262) |
| 100+ | $48.300 ($53.130) |
Price for:Each
Minimum: 1
Multiple: 1
$57.12 ($62.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A20-4P.Copy
Manufacturer Standard Lead Time21 weeks
Order Code2696665
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts4Contacts
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Service ClassGeneral Duty
Technical Specifications
Military Specification
MIL-DTL-5015 Series
No. of Contacts
4Contacts
Connector Body Material
Aluminum Alloy Body
Service Class
General Duty
Circular Connector Shell Style
Straight Plug
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06042
