Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | MS3106A20-27P.Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 2500945 |
| Your Part Number | |
| Technical Datasheet |
6 total stock globally
25 more incoming. You can reserve stock now
6 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.710 ($82.181) |
| 5+ | $69.110 ($76.021) |
| 10+ | $63.510 ($69.861) |
| 25+ | $59.540 ($65.494) |
| 50+ | $56.700 ($62.370) |
| 100+ | $53.990 ($59.389) |
Price for:Each
Minimum: 1
Multiple: 1
$74.71 ($82.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | MS3106A20-27P.Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 2500945 |
| Technical Datasheet | |
| Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Straight Plug |
| Circular Connector Contact Type | Solder Pin |
| Coupling Style | Threaded |
| Insert Arrangement | 20-27 |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Insert Rotation | N |
| Service Class | General Duty |
| SVHC | Cadmium (07-Jul-2017) |
Technical Specifications
| Military Specification | MIL-DTL-5015 Series |
|---|---|
| Circular Connector Contact Type | Solder Pin |
| Insert Arrangement | 20-27 |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Service Class | General Duty |
| Circular Connector Shell Style | Straight Plug |
|---|---|
| Coupling Style | Threaded |
| Connector Body Material | Aluminum Alloy Body |
| Insert Rotation | N |
| SVHC | Cadmium (07-Jul-2017) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Cadmium (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .058061 |
