Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A18-12S..Copy
Manufacturer Standard Lead Time5 weeks
Order Code2786305
Product RangeMS3106 Series
Your Part Number
11 total stock globally
Need more?
11 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $80.250 ($88.275) |
Price for:Each
Minimum: 1
Multiple: 1
$80.25 ($88.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A18-12S..Copy
Manufacturer Standard Lead Time5 weeks
Order Code2786305
Product RangeMS3106 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3106 Series
Circular Connector Shell StyleStraight Plug
Coupling StyleThreaded
Insert Arrangement18-12
Connector Body MaterialAluminum Alloy Body
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Straight Plug
Insert Arrangement
18-12
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Product Range
MS3106 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Service Class
General Duty
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576
