Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | MS3106A14S-9P.Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2581126 |
| Your Part Number | |
| Technical Datasheet |
15 total stock globally
30 more incoming. You can reserve stock now
15 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.650 ($46.915) |
| 5+ | $39.450 ($43.395) |
| 10+ | $36.250 ($39.875) |
| 25+ | $35.960 ($39.556) |
| 50+ | $35.670 ($39.237) |
| 100+ | $35.380 ($38.918) |
Price for:Each
Minimum: 1
Multiple: 1
$42.65 ($46.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | MS3106A14S-9P.Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 2581126 |
| Technical Datasheet | |
| Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Straight Plug |
| Circular Connector Contact Type | Solder Pin |
| Insert Arrangement | 14S-9 |
| Connector Body Material | Aluminum Alloy Body |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Insert Rotation | N |
| Service Class | General Duty |
| SVHC | Cadmium (07-Jul-2017) |
Technical Specifications
| Military Specification | MIL-DTL-5015 Series |
|---|---|
| Circular Connector Contact Type | Solder Pin |
| Connector Body Material | Aluminum Alloy Body |
| Contact Plating | Silver |
| Service Class | General Duty |
| Circular Connector Shell Style | Straight Plug |
|---|---|
| Insert Arrangement | 14S-9 |
| Contact Material | Brass, Copper Alloy |
| Insert Rotation | N |
| SVHC | Cadmium (07-Jul-2017) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Cadmium (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022566 |
