Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A28-11S.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3279324
Product RangeMS3102 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $93.790 ($103.169) |
| 5+ | $93.660 ($103.026) |
| 10+ | $90.910 ($100.001) |
| 25+ | $88.160 ($96.976) |
| 50+ | $85.400 ($93.940) |
Price for:Each
Minimum: 1
Multiple: 1
$93.79 ($103.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A28-11S.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3279324
Product RangeMS3102 Series
Technical Datasheet
Product RangeMS3102 Series
Circular Connector Shell StyleBox Mount Receptacle
Coupling StyleThreaded
Insert Arrangement28-11
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
MS3102 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Service Class
General Duty
Circular Connector Shell Style
Box Mount Receptacle
Insert Arrangement
28-11
Connector Body Plating
Olive Drab Chromate over Cadmium
Insert Rotation
N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126101
