Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | MS3102A24-28P.Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 2707143 |
| Your Part Number | |
| Technical Datasheet |
21 total stock globally
Need more?
21 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.530 ($51.183) |
| 5+ | $44.120 ($48.532) |
| 10+ | $41.700 ($45.870) |
| 25+ | $37.630 ($41.393) |
| 50+ | $37.500 ($41.250) |
| 100+ | $36.750 ($40.425) |
Price for:Each
Minimum: 1
Multiple: 1
$46.53 ($51.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | MS3102A24-28P.Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 2707143 |
| Technical Datasheet | |
| Military Specification | MIL-DTL-5015 Series |
| Circular Connector Shell Style | Box Mount Receptacle |
| Circular Connector Contact Type | Solder Pin |
| Connector Body Material | Aluminum Alloy Body |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| Service Class | General Duty |
| SVHC | Cadmium (07-Jul-2017) |
Technical Specifications
| Military Specification | MIL-DTL-5015 Series |
|---|---|
| Circular Connector Contact Type | Solder Pin |
| Connector Body Plating | Olive Drab Chromate over Cadmium |
| SVHC | Cadmium (07-Jul-2017) |
| Circular Connector Shell Style | Box Mount Receptacle |
|---|---|
| Connector Body Material | Aluminum Alloy Body |
| Service Class | General Duty |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Cadmium (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .074368 |
