Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3101A20-29P.
Order Code2785322
Product RangeMS3101 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $62.570 ($68.827) |
| 5+ | $60.360 ($66.396) |
| 10+ | $59.270 ($65.197) |
| 25+ | $56.710 ($62.381) |
| 50+ | $55.250 ($60.775) |
| 100+ | $54.600 ($60.060) |
Price for:Each
Minimum: 1
Multiple: 1
$62.57 ($68.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3101A20-29P.
Order Code2785322
Product RangeMS3101 Series
Technical Datasheet
Product RangeMS3101 Series
Circular Connector Shell StyleCable Mount Receptacle
Circular Connector Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement20-29
Connector Body MaterialAluminum Alloy Body
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
MS3101 Series
Circular Connector Contact Type
Solder Pin
Insert Arrangement
20-29
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Circular Connector Shell Style
Cable Mount Receptacle
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Service Class
General Duty
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053616