Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | MS3057-10ACopy |
| Order Code | 2293324 |
| Product Range | MIL-DTL-5015 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | MS3057-10ACopy |
| Order Code | 2293324 |
| Product Range | MIL-DTL-5015 |
| Technical Datasheet | |
| Connector Shell Size | 18 |
| Cable Diameter Max | 14.27mm |
| Strain Relief Material | Aluminium |
| Product Range | MIL-DTL-5015 |
| For Use With | 97 Series Circular Connectors |
Alternatives for MS3057-10A
2 Products Found
Product Overview
The MS3057-10A is a Cable Clamp with aluminium strain relief. This cable clamp is designed for use with 97 series circular connectors, size-18 shell.
- 1-20 Thread
Applications
Industrial
Technical Specifications
| Connector Shell Size | 18 |
|---|---|
| Strain Relief Material | Aluminium |
| For Use With | 97 Series Circular Connectors |
| Cable Diameter Max | 14.27mm |
|---|---|
| Product Range | MIL-DTL-5015 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .023043 |
