Print Page
H4PFC4TMS
Photovoltaic / Solar Connector, Female Cable Coupler, Cable Mount, IP2X, IP68, 10 AWG, 45 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4PFC4TMSCopy
Order Code5115996
Product RangeH4-B Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.980 ($3.278) |
| 10+ | $2.690 ($2.959) |
| 100+ | $2.480 ($2.728) |
| 250+ | $2.380 ($2.618) |
| 500+ | $2.250 ($2.475) |
| 1000+ | $2.100 ($2.310) |
Price for:Each
Minimum: 1
Multiple: 1
$2.98 ($3.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoH4PFC4TMSCopy
Order Code5115996
Product RangeH4-B Series
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP2X, IP68
Wire Size AWG Max10AWG
Current Rating45A
Voltage Rating1kVDC
Product RangeH4-B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
10AWG
Voltage Rating
1kVDC
SVHC
No SVHC (04-Feb-2026)
Keying
-
IP Rating
IP2X, IP68
Current Rating
45A
Product Range
H4-B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
