H4CFC6DI..
Photovoltaic / Solar Connector, Female Cable Coupler, Plus, Cable Mount, IP68, 10 AWG, 44 A

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.610 ($2.871) |
Product Information
Product Overview
H4CFC6DI is a Helios H4 series panel mount photovoltaic (PV) connector with RADSOK technology. This new connector offers higher current ratings and lower contact resistance resulting in lower power losses and is compatible with standard industry connectors, including Amphenol's Helios H4 line, for easy integration. Amphenol's new H4 panel connector was designed for applications that use solar inverters and combiner boxes. The H4 panel connector is dual rated for UL and TÜV. The connector meets NEC 2008 requirements without the need for extra locking collars or locking sleeves and is available in three different gauges including 14AWG rated at 36A, 12AWG rated at 45A and 10AWG rated at 52A.
- 35A rated current, 600VDC/1000VDC rated system voltage
- 0.25mohm typical contact resistance
- IP68 degree of protection
- Copper tin plated pin contact
- Thermoplastic insulation
- Ambient temperature range from -40°C to 85°C
- 7mm strip length
Technical Specifications
Female Cable Coupler
Cable Mount
10AWG
1kV
No SVHC (17-Dec-2014)
Plus
IP68
44A
HELIOS H4 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
