Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | ELP2Y02Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5115970 |
| Product Range | ePower-Lite Series |
| Also Known As | ELP2Y02, ELP2Y2 |
| Your Part Number | |
| Technical Datasheet |
119 total stock globally
Need more?
119 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.490 ($30.239) |
| 10+ | $24.680 ($27.148) |
| 25+ | $23.540 ($25.894) |
| 100+ | $21.430 ($23.573) |
| 250+ | $21.160 ($23.276) |
| 500+ | $20.880 ($22.968) |
Price for:Each
Minimum: 1
Multiple: 1
$27.49 ($30.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | ELP2Y02Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5115970 |
| Product Range | ePower-Lite Series |
| Also Known As | ELP2Y02, ELP2Y2 |
| Technical Datasheet | |
| Product Range | ePower-Lite Series |
| Automotive Connector Shell Style | Straight Plug |
| No. of Contacts | 2Contacts |
| Automotive Contact Type | Crimp Pin |
| Connector Body Material | Plastic Body |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP67, IP69K |
| Voltage Rating | 860VAC |
| Current Rating | 35A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ePower-Lite Series |
|---|---|
| No. of Contacts | 2Contacts |
| Connector Body Material | Plastic Body |
| Contact Plating | - |
| Voltage Rating | 860VAC |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Connector Shell Style | Straight Plug |
|---|---|
| Automotive Contact Type | Crimp Pin |
| Contact Material | - |
| IP Rating | IP67, IP69K |
| Current Rating | 35A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
