Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSR-28Copy
Order Code5112852
Product RangeGuardXcel Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.210 ($3.531) |
| 10+ | $3.060 ($3.366) |
| 100+ | $2.890 ($3.179) |
| 250+ | $2.740 ($3.014) |
| 500+ | $2.660 ($2.926) |
| 1000+ | $2.580 ($2.838) |
Price for:Each
Minimum: 1
Multiple: 1
$3.21 ($3.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSR-28Copy
Order Code5112852
Product RangeGuardXcel Series
Technical Datasheet
Thread SizePG36
Cable Diameter Min20mm
Cable Diameter Max26mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP66, IP68
Product RangeGuardXcel Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
PG36
Cable Diameter Max
26mm
Gland Colour
Black
Product Range
GuardXcel Series
Cable Diameter Min
20mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
