Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BMCSBC-E5Copy
Order Code5112918
Product RangeGuardXcel Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.900 ($19.690) |
| 10+ | $17.060 ($18.766) |
| 25+ | $16.140 ($17.754) |
| 100+ | $15.300 ($16.830) |
| 250+ | $14.850 ($16.335) |
| 500+ | $14.390 ($15.829) |
Price for:Each
Minimum: 1
Multiple: 1
$17.90 ($19.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BMCSBC-E5Copy
Order Code5112918
Product RangeGuardXcel Series
Technical Datasheet
Thread SizeM40 x 1.5
Cable Diameter Min19mm
Cable Diameter Max28mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP66, IP68
Product RangeGuardXcel Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M40 x 1.5
Cable Diameter Max
28mm
Gland Colour
Metallic - Nickel Finish
Product Range
GuardXcel Series
Cable Diameter Min
19mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
