Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3106A-20Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 5778852 |
| Product Range | 97 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.980 ($40.678) |
| 10+ | $33.980 ($37.378) |
| 25+ | $30.900 ($33.990) |
| 100+ | $29.290 ($32.219) |
Price for:Each
Minimum: 1
Multiple: 1
$36.98 ($40.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3106A-20Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Order Code | 5778852 |
| Product Range | 97 Series |
| Technical Datasheet | |
| Product Range | 97 Series |
| Shell Type | Solid Shell Straight Plug |
| For Use With | Size 20 Inserts |
| Connector Body Material | - |
| Connector Shell Size | 20 |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | 97 Series |
|---|---|
| For Use With | Size 20 Inserts |
| Connector Shell Size | 20 |
| Shell Type | Solid Shell Straight Plug |
|---|---|
| Connector Body Material | - |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .038556 |
