Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3057-4Copy |
| Order Code | 2119330 |
| Product Range | 97 Series |
| Your Part Number | |
| Technical Datasheet |
73 total stock globally
73 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.850 ($19.635) |
| 5+ | $16.960 ($18.656) |
| 10+ | $16.070 ($17.677) |
| 25+ | $15.190 ($16.709) |
| 50+ | $13.520 ($14.872) |
| 100+ | $13.130 ($14.443) |
| 250+ | $12.800 ($14.080) |
Price for:Each
Minimum: 1
Multiple: 1
$17.85 ($19.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3057-4Copy |
| Order Code | 2119330 |
| Product Range | 97 Series |
| Technical Datasheet | |
| Connector Shell Size | 10SL / 12S |
| Cable Diameter Max | 7.92mm |
| Strain Relief Material | Zinc Alloy |
| Product Range | 97 Series |
| For Use With | 97 Series Circular Connectors |
| SVHC | To Be Advised |
Technical Specifications
| Connector Shell Size | 10SL / 12S |
|---|---|
| Strain Relief Material | Zinc Alloy |
| For Use With | 97 Series Circular Connectors |
| Cable Diameter Max | 7.92mm |
|---|---|
| Product Range | 97 Series |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02268 |
