Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1007-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code15162702
Product Range97
Your Part Number
2,213 total stock globally
Need more?
1,536 Delivery in 10-14 Business Days(US stock)
677 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.120 ($11.132) |
Price for:Each
Minimum: 1
Multiple: 1
$10.12 ($11.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1007-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code15162702
Product Range97
Technical Datasheet
Connector Shell Size12SL / 14 / 14S
Cable Diameter Max11.1mm
Strain Relief MaterialZinc Alloy
Product Range97
For Use WithStandard Cylindrical Connector
SVHCCadmium (15-Jun-2015)
Product Overview
The 97-3057-1007-1 is a Cable Clamp for use with standard cylindrical connector, MS3057A type. This cable clamp is made from die-cast zinc alloy. Both clamping halves float for maximum strain relief. Suitable for jacketed cable or wires protected by tubing and unjacketed cable or wires, use corresponding MS3420 bushing.
- 3/4-20 Threads
Applications
Industrial
Technical Specifications
Connector Shell Size
12SL / 14 / 14S
Strain Relief Material
Zinc Alloy
For Use With
Standard Cylindrical Connector
Cable Diameter Max
11.1mm
Product Range
97
SVHC
Cadmium (15-Jun-2015)
Alternatives for 97-3057-1007-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019845
