Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3057-1007-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 15162701 |
| Product Range | 97 |
| Your Part Number | |
| Technical Datasheet |
1,538 total stock globally
Need more?
971 Delivery in 10-14 Business Days(US stock)
567 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.490 ($10.439) |
Price for:Each
Minimum: 1
Multiple: 1
$9.49 ($10.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | 97-3057-1007-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 15162701 |
| Product Range | 97 |
| Technical Datasheet | |
| Connector Shell Size | 12SL / 14 / 14S |
| Cable Diameter Max | 11.1mm |
| Strain Relief Material | Zinc Alloy |
| Product Range | 97 |
| For Use With | Standard Cylindrical Connector |
| SVHC | Cadmium (15-Jun-2015) |
Product Overview
The 97-3057-1007-1 is a Cable Clamp for use with standard cylindrical connector, MS3057A type. This cable clamp is made from die-cast zinc alloy. Both clamping halves float for maximum strain relief. Suitable for jacketed cable or wires protected by tubing and unjacketed cable or wires, use corresponding MS3420 bushing.
- 3/4-20 Threads
Applications
Industrial
Technical Specifications
| Connector Shell Size | 12SL / 14 / 14S |
|---|---|
| Strain Relief Material | Zinc Alloy |
| For Use With | Standard Cylindrical Connector |
| Cable Diameter Max | 11.1mm |
|---|---|
| Product Range | 97 |
| SVHC | Cadmium (15-Jun-2015) |
Alternatives for 97-3057-1007-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Cadmium (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .019845 |
