Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT821116A1S100CEU
Order Code221530802
Product RangeT821 Series
Your Part Number
Technical Datasheet
2,644 total stock globally
12,312 more incoming. You can reserve stock now
2644 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.648 ($0.7128) |
Price for:Each
Minimum: 10
Multiple: 10
$6.48 ($7.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoT821116A1S100CEU
Order Code221530802
Product RangeT821 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Product RangeT821 Series
Connector ShroudShrouded
Contact MaterialBrass
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
T821116A1S100CEU is a 16-way straight box header with 2.5mm pitch and without latch.
- Phosphor bronze contact, glass-reinforced thermoplastic insulator
- Black colour housing
- Gold flash plating
- Straight THT termination
- 3A current rating
- 20mohm max contact resistance
- 1000Mohm min insulation resistance
- 1000V AC/minute withstand voltage
- Operating temperature range from -40°C to +105°C
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Product Range
T821 Series
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Connector Shroud
Shrouded
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002132