Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJMG163218101NR
Order Code135743501
Your Part Number
Technical Datasheet
4,149 total stock globally
Need more?
4149 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.050 ($6.655) |
Price for:Each
Minimum: 1
Multiple: 1
$6.05 ($6.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJMG163218101NR
Order Code135743501
Technical Datasheet
Product Overview
The RJMG163218101NR is a Magnetic RJ45 Modular Jack with black thermoplastic polyester insulator and gold-plated over surface phosphor bronze contacts. The modular jack features nickel-plated copper alloy shielding and 2 LEDs (1x Yellow, 1x Green). It is compatible with Power over Ethernet (PoE).
- Designed to meet the IEEE802.3ab standard, supporting 100BASE-T, 1G, 2.5G and 10G. PoE and surge protection.
- Standard operating temperature 0°C-75°C and extended operating temperature -40°C-85°C
- Meets wide range of cable performance requirements up to Cat 6a
- Integrated Magnetics
- Yellow LED-1 (right side) and green LED-2 (left side)
- 4 x 75R Resistors, 1000pF (2kV) transmit shunt choke
- 1:1 Turns ratio (transmit)
- 220°C for 10s Soldering temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Data / Computing, Industrial, Instrumentation, Medical, Telecommunications
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257