Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DE09PST
Order Code130675002
Your Part Number
Technical Datasheet
226 total stock globally
Need more?
226 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.080 ($13.288) |
Price for:Each
Minimum: 1
Multiple: 1
$12.08 ($13.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DE09PST
Order Code130675002
Technical Datasheet
Product Overview
The L717DE09PST is a 9-way standard male D-sub Connector with gold-plated machined brass contacts. The D-ST series D-sub connector has DE-size tin-plated steel shell and UL94V-0 glass filled thermoplastic insulator. The screw termination D-sub series is especially designed for field applications.
- 7.5A Current rating
- 300VAC at 50Hz Voltage rating
- 1000VAC at 50Hz for one minute Dielectric withstanding voltage
- <gt/>5000MΩ at 500VDC Insulation resistance
- <lt/>5mΩ Contact resistance
Applications
Automation & Process Control, HVAC, Lighting, Motor Drive & Control, Industrial
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078